Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C6578A :: 3-colour: HP Deskjet 916/920C/930C/CM/940C...


TINTE C6578A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP78XL
  • Measures
    • filling capacity
    • 38 ml
  • Implementation
    • Pages
    • Up to 1200

Original colour ink suitable for
HP Deskjet 916C/920C/930/930C/930CM/940C/950C/959C/960C/970Cxi/980Cxi/990Cxi/990CM/995C/1220C/1220PS/1280/3810/3816/3820/3822/6122/
Officejet G55/G85/G95/K60/K80/V30/V40/
PSC 720/750/950/
Fax 1220/
Photosmart 1000/1100/1115/1215/1218/1315.



Manufacturer : HEWLETT PACKARD
Package weight : 0.202 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • HP78XL
  • Measures
    • filling capacity
    • 38 ml
  • Implementation
    • Pages
    • Up to 1200
Datasheet/manual