Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C4908A :: Original HP ink, magenta, approx. 1400 pages


TINTE C4908A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP940XL
  • Measures
    • filling capacity
    • 28 ml
  • Implementation
    • Pages
    • Up to 1400

Original magenta ink suitable for
HP Officejet Pro 8000/8000 Wireless/8500 Wireless All-in-One/8500 All-in-One/8500 Premier All-in-One.



Manufacturer : HEWLETT PACKARD
Factory number : C4908AE
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • HP940XL
  • Measures
    • filling capacity
    • 28 ml
  • Implementation
    • Pages
    • Up to 1400
Datasheet/manual