reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C4838A :: Ink - HP - yellow - 11 - original


TINTE C4838A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP11
  • Measures
    • filling capacity
    • 28 ml
  • Implementation
    • Pages
    • Up to 2550
Original yellow-Ink for:
HP BUSINES IINKJET 1000 / 1100d / 1100dtn / 1200 / 1200d / 1200dn / 1200dtn / 1200dtwn / 2200 / 2200se / 2200xi / 2230 / 2250 / 2250tn / 2280 / 2280tn / 2300 / 2300dtn / 2300n / 2600 / 2600dn / 2800 / 2800DT / 2800dtn / HP COLOR INKJET CP1700 / CP1700d / CP1700ps /
HP DESIGNJET 100 / 100plus / 10ps / 110 / 110nr / 110Plus / 110Plus nr / 110Plus r / 111 / 120 / 120nr / 20ps / 500 / 50ps / 70 /
HP OFFICEJET 9110 / 9120 / 9130
HP OFFICEJET PRO K850 / K850dn.



Manufacturer : HEWLETT PACKARD
Factory number : C4838A
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP11
  • Measures
    • filling capacity
    • 28 ml
  • Implementation
    • Pages
    • Up to 2550
Datasheet/manual