reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P26AE :: Original HP ink, yellow, XL

Item-No.: TINTE C2P26AE
€15,20
( 160,00 € / 100ml)
incl. VAT. excl. shipping costs




TINTE C2P26AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP935XL
  • Implementation
    • Content
    • 9.5 ml
    • Pages
    • Up to 825

Original yellow ink suitable for
HP Officejet 6812/6815/
HP Officejet Pro 6230/6230 ePrinter/6830/6835.

Original HP ink cartridges with a high range produce consistent professional documents with an excellent price-performance ratio. Ink cartridges designed specifically for HP printers ensure durable printouts.

HP 935XL original yellow ink
Capacity: up to 825 pages


  • Benefit from consistent, reliable printing for your business

  • Show off your business

  • Save on every page

  • Back to business




Manufacturer : HEWLETT PACKARD
Factory number : C2P26AE#BGX
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP935XL
  • Implementation
    • Content
    • 9.5 ml
    • Pages
    • Up to 825
Datasheet/manual