Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE C2P05AE :: Original HP ink, black, XL


TINTE C2P05AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP62XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600

Original black ink suitable for
HP Envy 5640/5644/5660/7640
HP Officejet 5740/5742/8040 with Neat.

Original HP ink cartridges with a high range deliver durable laser-quality documents page after page. Achieve the results you expect for all projects at home, for work or for school with the cartridges specially designed for use in your HP printer.

HP 62XL original black ink
Capacity: up to 600 pages



Manufacturer : HEWLETT PACKARD
Factory number : C2P05AE#UUS
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • HP62XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual