Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CN046AE :: Cyan: HP Officejet PRO 8100


TINTE A CN046AE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP951XL
  • Measures
    • filling capacity
    • 25 ml
  • Implementation
    • Pages
    • Up to 1500

Cyan ink refill suitable for
HP Officejet Pro 8100/8600.

• Capacity in ml: 25
• Print volume as per ISO/IEC 24711/24712: 1500
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP951CXL
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • HP951XL
  • Measures
    • filling capacity
    • 25 ml
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual