Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CC643E :: 3-colour: HP Deskjet D2560/D2660/F4280


APHP300C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP300
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 175

Colour ink refill suitable for
HP Deskjet D1660/D1663/D2530/2545/2560/2563/2566/2568/D2660/D5560/F2420/F2480/F4200/F4224/F4580/4230/4235/4240/4250/4272/4273/4274/4275/4280/4283/4288/4292/4293/Photosmart All-in-One Series C4600/C4700.

• Capacity in ml: 12
• Print volume as per ISO/IEC 24711/24712: 175
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP300C
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP300
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 175
Datasheet/manual