Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CC641EE :: Multipack: HP Deskjet D2560/D2660/F4280


TINTE A CC641EE

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black / 3-colour
    • Substitute for
    • HP300XL
  • Measures
    • filling capacity
    • 23.5 / 21 ml
  • Implementation
    • Pages
    • Up to 735
  • Packaging
    • Packaging
    • Multipack

1xblack, 1xcolour ink refill suitable for
HP Deskjet D1600/D2500/D2600/D5500/F2400aio/F4200aio/F4400aio/D2560/D5560/D1663/D2563/D2660/F2420/F2480/F2492/F4210/F4240/F4272/F4275/F4280/F4283/F4288/F4580/D2530/D2545/F4224/F4230/F4480/F4450/F4470/F4435/F4472/F4583/F2410/Envy 100 e-All-in-One series D410/Photosmart C4600aio/C4700aio/C4680aio/C4780aio/C4670/C4683/C4685/C4688/C4740/C4783/C4795/C4635/C4640/C4785.

• Capacity in ml: 23.5 + 21
• Print volume as per ISO/IEC 24711/24712: 735/500
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP300XLSET
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black / 3-colour
    • Substitute for
    • HP300XL
  • Measures
    • filling capacity
    • 23.5 / 21 ml
  • Implementation
    • Pages
    • Up to 735
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual