Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C8767E :: Black: HP Deskjet 5740/6520/6540


TINTE A C8767E

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP339
  • Measures
    • filling capacity
    • 34 ml
  • Implementation
    • Pages
    • Up to 870

Black ink refill suitable for
HP Deskjet 5740xi/5743/5745/5748/5940/xi/5943/6520/6540/d/dt/xi/6543/d/6545/6548/6620/xi/6623/6628/6800/6830/6840/dt/xi/6843/6940/dt/6943/6980/dt/6983/9800/d/9803/d/9808/d/9860/9868/Officejet 6300/6304/6307/6308/6310/v/xi/6313/6315/6318/7205/7208/7210/v/xi/7213/7215/7310/xi/7313/7408/7410/7413/Officejet Pro K7100/K7103/K7108/Photosmart 2570/2571/2573/2575/v/xi/2577/2578/2605/2608/2610/v/xi/2613/2710/v/xi/2713/8030/8038/8049/8050/v/xi/8053/8150/v/w/xi/8153/8157/8450/gp/v/w/8453/8750/gp/xi/8753/8758/D5160/Photosmart Pro B8350/B8353.

• Capacity in ml: 34
• Print volume as per ISO/IEC 24711/24712: 870
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP339B
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP339
  • Measures
    • filling capacity
    • 34 ml
  • Implementation
    • Pages
    • Up to 870
Datasheet/manual