Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A C1823D :: 3-colour: HP Deskjet 710C/720C/810C/815C


TINTE A C1823D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP23
  • Measures
    • filling capacity
    • 48 ml
  • Implementation
    • Pages
    • Up to 840

Colour ink refill suitable for
HP Deskjet 710/740c/810/812c/815c/880/899c/1120c/1125c/1170c/1175c/Officejet R series/T series/PSC 500/Colour copier 260/270.

• Capacity in ml: 48
• Print volume as per ISO/IEC 24711/24712: 1050
• Capacity: 35% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APHP23C
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP23
  • Measures
    • filling capacity
    • 48 ml
  • Implementation
    • Pages
    • Up to 840
Datasheet/manual