Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1903,4809 :: Tinte - HP - yellow - 971 - refill


KMP H158

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Yellow
    • Substitute for
    • HP971
  • Measures
    • filling capacity
    • 42 ml
  • Implementation
    • Pages
    • 2500
Refill yellow ink suitable for
HP OfficeJet Pro X451 / X476 / X551DW / X576DW.

capacity : 42ml (for ca. 2500 sheets)
ink cartridge H158 yellow (refill)
replaced HP 971 (CN624AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1903,4809
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Yellow
    • Substitute for
    • HP971
  • Measures
    • filling capacity
    • 42 ml
  • Implementation
    • Pages
    • 2500
Datasheet/manual