0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1902,4850 :: Tinte - HP - Multipack - 970/971 - refill


KMP H155V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP970 / HP971
  • Measures
    • filling capacity
    • 110 / 42 / 42 / 42 ml
  • Implementation
    • Pages
    • 5500 / 2500 / 2500 / 2500
  • Packaging
    • Packaging
    • Multipack
Refill Multipack ink suitable for
HP OfficeJet Pro X451 / X476 / X551DW / X576DW.

capacity : 1x 110/3x 42ml (for ca. 1x5500/3x 2500 sheets)
ink cartridge H157V Multipack (refill)
replaced HP 971 (CN621AE/CN622AE/CN623AE/CN624AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1902,4850
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP970 / HP971
  • Measures
    • filling capacity
    • 110 / 42 / 42 / 42 ml
  • Implementation
    • Pages
    • 5500 / 2500 / 2500 / 2500
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual