Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1902,4050 :: Tinte - HP - HP 970/971XL - refill


KMP H117V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP970XL / HP971XL
  • Measures
    • filling capacity
    • 250 / 106 / 106 / 106 ml
  • Implementation
    • Pages
    • 14500 / 6600 / 6600 / 6600
  • Packaging
    • Packaging
    • Multipack
Refill Multipack ink suitable for
HP OfficeJet Pro X451 / X476 / X551DW / X576DW

capacity : 1x 250/3x 110ml (for ca. 1x 9200/3x 6600 sheets)
ink cartridge H117V Multipack (refill)
replaced HP 970/971XL (CN625AE/CN626AE/CN627AE/CN628AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1902,4050
Package weight : 0.966 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP970XL / HP971XL
  • Measures
    • filling capacity
    • 250 / 106 / 106 / 106 ml
  • Implementation
    • Pages
    • 14500 / 6600 / 6600 / 6600
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual