Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1901,4820 :: Ink — HP — 3-colour — 22 — refill


H130

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP22
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 165

Compatible 3-colour ink suitable for
HP DESKJET D1360/D1500/D2360/D2460/3920/3940/F380/F2180/F4180/
HP OFFICEJET 4315/4355/5605/5610/5615/PSC1402/1410/1415/1417.

H130 ink cartridge, 3-colour (refill)
Replacement for HP 22 (C9352AE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1901,4820
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP22
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 165
Datasheet/manual