Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1739,4050 :: Tinte - HP - Multipack - 980 - refill


KMP H121V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP980
  • Measures
    • filling capacity
    • 240 / 102 / 102 / 102 ml
  • Implementation
    • Pages
    • Up to 10000 / 7000 / 7000 / 7000
  • Packaging
    • Packaging
    • Multipack
Refill Multipack ink suitable for
HP OfficeJet Enterprise Color X550 / X555dn / X555xh / X580 / X585dnMFP / X585fMFP /
HP OfficeJet Enterprise Color Flow X585zMFP.

capacity : 1x 240/3x102ml (for ca. 1x 10000/3x 6000 sheets)
ink cartridge H121V Multipack (refill)
replaced HP 980 (D8J10A/D8J07A/D8J08A/D8J09A)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1739,4050
Package weight : 0.965 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP980
  • Measures
    • filling capacity
    • 240 / 102 / 102 / 102 ml
  • Implementation
    • Pages
    • Up to 10000 / 7000 / 7000 / 7000
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual