Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1739,4001 :: Tinte - HP - black - 980 - refill


KMP H121

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP980
  • Measures
    • filling capacity
    • 240 ml
  • Implementation
    • Pages
    • Up to 10,000
Refill black ink suitable for
HP OfficeJet Enterprise Color X550 / X555dn / X555xh / X580 / X585dnMFP / X585fMFP /
HP OfficeJet Enterprise Color Flow X585zMFP.

capacity : 240ml (for ca. 10000 sheets)
ink cartridge H121 black (refill)
replaced HP 980 (D8J10A)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1739,4001
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP980
  • Measures
    • filling capacity
    • 240 ml
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual