Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1723,4806 :: Tinte - HP - magenta pig. 951 - refill


KMP H145

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP951
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 700
Refill magenta pigmented ink suitable for
HP Officejet Pro 8100 / 8600 / 8610 / 8620.

capacity : 8ml (for ca. 700 sheets)
ink cartridge H145 magenta (refill)
replaced HP 950 (CN051AE)
made by DIN 33870
warranty: 36 month



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1723,4806
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP951
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 700
Datasheet/manual