Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1723,4003 :: Ink — HP — cyan — 951XL — refill


H101

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP951XL
  • Measures
    • filling capacity
    • 30 ml
  • Implementation
    • Pages
    • Up to 1500

Cyan ink suitable for
HP OFFICEJET Pro 8100/8600/8610/8620.

H101 inkjet cartridge, cyan (refill)
Replacement for HP 951XL (CN046AE)
Capacity: 30 ml approx. 1500 pages (in accordance with the ISO/IEC 24711 standard)
Manufactured in accordance with the DIN 33871 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1723,4003
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • HP951XL
  • Measures
    • filling capacity
    • 30 ml
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual