Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1719,4001 :: Ink — HP — black — 301XL — refill


KMP 1719,4001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP301XL
  • Measures
    • filling capacity
    • 18 ml
  • Implementation
    • Pages
    • Up to 600

H75 black refill ink cartridge HP 301XL (CH563EE).
Suitable for the following printer types:
HP Officejet 2620/2622/
HP Deskjet 1000/1010/1050/1050A/1510/1514/2000/2050/2050A/2050SE/2054A/2510A/2542/2544/3000/3050/3050A/3050SE/3050VE/3052A/3054A/3055A/3059A/
HP ENVY 4500AIO/5532/5534 e-All-in-One.

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1719,4001
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP301XL
  • Measures
    • filling capacity
    • 18 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual