0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1717,0055 :: Ink — HP — MP — 920XL — refill


H67V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 36 / 13 / 13/ 13 ml
  • Implementation
    • Pages
    • Up to 1200 / 1100 / 1100 /1100
  • Packaging
    • Packaging
    • Multipack
Multipack of ink suitable for
HP OFFICEJET 6000/6500/7000.

H67V ink cartridge MULTIPACK, black, cyan, magenta, yellow
Replacement for HP 920XL (CD975AE/CD972AE/CD973AE/CD974AE)
Special features: XXL, more than +1,200 pages
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1717,0055
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 36 / 13 / 13/ 13 ml
  • Implementation
    • Pages
    • Up to 1200 / 1100 / 1100 /1100
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual