Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1717,0051 :: Ink — HP — black — 920XL — refill


H67

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 36 ml
  • Implementation
    • Pages
    • Up to 1200

Black ink suitable for
HP OFFICEJET 6000/6500/7000.

H67 ink cartridge, black
Replacement for HP 920XL (CD975AE)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1717,0051
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP920XL
  • Measures
    • filling capacity
    • 36 ml
  • Implementation
    • Pages
    • Up to 1200
Datasheet/manual