Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1715,4005 :: Ink — HP — MP — 940XL — refill


H71V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP940XL
  • Measures
    • filling capacity
    • 49 / 16 / 16 / 16 ml
  • Implementation
    • Pages
    • bis zu 2200 / 1400 / 1400 / 1400
  • Packaging
    • Packaging
    • Multipack

Multipack of ink suitable for
HP OFFICEJET Pro 8000 series/8500 series

H71V ink cartridge MULTIPACK, black, cyan, magenta, yellow (refill)
Replacement for HP 940XL (C4906AE/C4907AE/C4908AE/C4909AE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1715,4005
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • HP940XL
  • Measures
    • filling capacity
    • 49 / 16 / 16 / 16 ml
  • Implementation
    • Pages
    • bis zu 2200 / 1400 / 1400 / 1400
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual