Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1712,0001 :: Ink — HP — black — 364XL — refill


H62

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 20 ml
  • Implementation
    • Pages
    • Up to 700

Black ink suitable for
HP DESKJET 3520eAIO/3070A/
HP OFFICEJET 4620/4622/
HP PHOTOSMART Plus All-in-one/
HP PHOTOSMART 5510/5514e/5515e/5520/6510e/6520e/7510/7520/B010a/B109a/B209a/B210a/B8550/C5324/C5380/C5383/C6324/C6380/D5460/
HP PHOTOSMART eStation C510a/
HP PHOTOSMART PREMIUM C309g/C310a/Fax C309a/C410b/Wireless B109n/B110a.

H62 ink cartridge, black
Replacement for HP 364XL (CN684EE)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1712,0001
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 20 ml
  • Implementation
    • Pages
    • Up to 700
Datasheet/manual