Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1711,4560 :: Ink — HP — 3-colour — 901 — refill


H48

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP901
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 360

Compatible 3-colour ink suitable for
HP OFFICEJET 4500/J4524/J4580/J4624/J4680.

H48 3-colour cartridge (refill)
replaces HP 901 (CC656AE)
Manufactured to DIN 33870
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1711,4560
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP901
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 360
Datasheet/manual