Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1710,4411 :: Ink — HP — black — 300XL — refill


KMP 1710,4411

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP300XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600

H44 black refill ink cartridge for HP 300XL (CC641EE).
Suitable for the following printer types:
HP Deskjet D2560/D2660/D5560/F2420/F2480/F4280/F4580/
HP ENVY 100-D410a/110-D411a/114-D411c/
HP Photosmart C4680/C4780

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1710,4411
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP300XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 600
Datasheet/manual