Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1707,4351 :: Ink — HP — 3-colour — 351XL — refill


H43

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Measures
    • filling capacity
    • 21 ml
  • Implementation
    • Pages
    • Up to 580

Compatible 3-colour ink suitable for
HP DESKJET D4260/D4360/
HP OFFICEJET J5730/J5780/J5785/J6410/J6424/J6450/J6480/
HP PHOTOSMART C4270/C4280/C4340/C4380/C4390/C4424/C4472/C4480/C4485/C4524/C4550/C4570/C4580/C4585/C4599/C5280/D5345/D5355/D5360/D5363.

H43 ink cartridge, 3-colour (refill)
Replacement for HP 351XL (CB338EE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1707,4351
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Measures
    • filling capacity
    • 21 ml
  • Implementation
    • Pages
    • Up to 580
Datasheet/manual