0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1706,4350 :: Ink — HP — black — 350XL — refill


H42

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP350XL
  • Measures
    • filling capacity
    • 25 ml
  • Implementation
    • Pages
    • Up to 1000
Black ink suitable for
HP DESKJET D4260/D4360/
HP OFFICEJET J5730/J5780/J5785/J6410/J6424/J6450/J6480/
HP PHOTOSMART C4270/C4280/C4340/C4380/C4390/C4424/C4472/C4480/C4485/C4524/C4550/C4570/C4580/C4585/C4599/C5280/D5345/D5355/D5360/D5363.

H42 ink cartridge, black (refill)
Replacement for HP 350XL (CB336EE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1706,4350
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP350XL
  • Measures
    • filling capacity
    • 25 ml
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual