Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1024,4343 :: Ink — HP — 3-colour — 343 — refill


H26

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP343
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 550

Compatible 3-colour ink suitable for
HP DESKJET 460c/460cb/460wbt/5740/5745/5940/6520/6540/6540d/6620/6840/9800/9800d/
HP OFFICEJET 6205/6210/6215/7210/7310/7410/
HP PHOTOSMART 325/335/375/385/422/428/475/2575/2610/2710/7850/8050/8150/8450/8450gp/8750/8750gp/PSC1510/1510s/1600/1610/2350/2355/2355p.

H26 ink cartridge, colour (refill)
Replacement for HP 343 (C8766E)
Special features: XXL, more than 220 pages
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1024,4343
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP343
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 550
Datasheet/manual