Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0997,4880 :: Ink — HP — 3-colour — 28 — refill


H132

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP28
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 240

Compatible 3-colour ink suitable for
HP DESKJET 3320/3325/3420/3425/3520/3550/3645/3650/3745/3840/
HP OFFICEJET 4110/4110xi/4110v/4200/4215/4255/PSC1110/1200/1215/1217/1315.

H132 ink cartridge, 3-colour (refill)
Replacement for HP 28 (C8728AE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0997,4880
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP28
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 240
Datasheet/manual