Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0997,4271 :: Ink — HP — black — H13 — refill


H13

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP27
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 500

Black ink suitable for
HP DESKJET 3320/3325/3420/3425/3520/3550/3645/3650/3745/3840/
HP OFFICEJET 4200/4215/4255/PSC1215/1315.

H13 ink cartridge, black (refill), replacement for HP 27 (C8727AE). Suitable for the following printer types:
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0997,4271
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • HP27
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 500
Datasheet/manual