Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0995,4021 :: Ink — HP — black — 2x 56 — refill


H11D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • HP56
  • Measures
    • filling capacity
    • 19 / 19 ml
  • Implementation
    • Pages
    • Up to 520 / 520
  • Packaging
    • Packaging
    • Multipack

Double pack of black ink suitable for
HP DESKJET 450Ci/450CBi/450WBT/5150/5550/5650/5652/5850/9650/9670/9680/
HP OFFICEJET 4110/4110xi/4110v/4200/4215/4255/5510/6100Series/6110/
HP PHOTOSMART 7150/7260/7350/7450/7550/7660/7760/7960/PSC1110/1200/1215/1315/1350/2110/2170/2175/2210/2410/2510.

H11D ink cartridge, DOUBLE PACK, black (refill)
Replacement for 2x HP 56 (C6656AE)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0995,4021
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • HP56
  • Measures
    • filling capacity
    • 19 / 19 ml
  • Implementation
    • Pages
    • Up to 520 / 520
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual