Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0927,4021 :: Ink — HP — black — 2x HP 45 — refill


KMP 0927,4021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP45
  • Measures
    • filling capacity
    • 42 ml
  • Implementation
    • Pages
    • Up to 1100

H7D DOUBLE PACK black refill ink cartridge, 2x HP 45 (51645AE).
Suitable for the following printer types:
HP Deskjet 710C/712C/720C/722C/815C/820Cxi/830C/832C/850C/855C/870Cxi/880C/882C/890C/895Cxi/930C/932C/935C/950C/952C/959C/960C/970Cxi/980Cxi/990CM Series/990Cxi/995C/1000CSE/1000Cxi/1100C/1120C/1125C/1220C/PS/1280/1600C/CM/6122/6127/9300/
Officejet G55/G85/G95/K60/K80/R40/R45/R60/R65/R80/T45/T65/
OfficeJet Pro 1150C/1170C/1175C/
Photosmart 1000/1100/1115/1215/1218/1315/1000/1100.

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0927,4021
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP45
  • Measures
    • filling capacity
    • 42 ml
  • Implementation
    • Pages
    • Up to 1100
Datasheet/manual