Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0925,4291 :: Ink — HP — black — 29 — refill


H4

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black

Black ink suitable for
HP DESKJET 600/660C/670CSeries/672C/680C/682C/690C/692C/693C/694C/695C/697C/
HP DESKWRITER 600/660C/670C/
HP OFFICEJET 500/520/570/580/590/600/610/630/635/700/710/720/725.

H4 ink cartridge, black (refill)
Replacement for HP 29 (51629A)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0925,4291
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Black
Datasheet/manual