Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H094039 :: Ink - HP - yellow - 940XL - refill


JET 101H094039

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • HP940XL
  • Measures
    • filling capacity
    • 32 ml
Yellow ink refill suitable for
HP OFFICEJET Pro 8000 series / 8500 series.

Content: 32ml



Manufacturer : JET TEC
Factory number : H940YXL
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • HP940XL
  • Measures
    • filling capacity
    • 32 ml
Datasheet/manual