Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H036438 :: Ink - HP - magenta - 364XL - refill


JET 101H036438

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11 ml
Magenta ink refill suitable for
HP DESKJET AIO 3070A /
HP DESKJET e-AIO 3520 / 3522 / 3524 /
HP OFFICEJET e-AIO 4620 / 4622 /
HP PHOTOSMART B8550 Photo / D5460 / D5463 / D5468 /
HP PHOTOSMART AIO B010a / B109 series / B110 series / C5300 series C6300 series / e-Station C510a /
HP PHOTOSMART e-AIO 5510 / 5514 / 5515 / 5520 / 5522 / 5524 / 5525 / 6510 / 6520 / 6525 / 7510 / 7520 / C310a /
HP PHOTOSMART Plus AIO B209 series / B210 series /
HP PHOTOSMART Premium AIO C309 series / e-C410b.

Content: 11.5ml



Manufacturer : JET TEC
Factory number : H364MXL
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP364XL
  • Measures
    • filling capacity
    • 11 ml
Datasheet/manual