Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H036306 :: Ink - HP - hellmagenta - 363 - refill


JET 101H036306

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Bright magenta
    • Substitute for
    • HP363
  • Measures
    • filling capacity
    • 6 ml
Light Magenta ink refill suitable for
HP PHOTOSMART 3108 / 3110 / 3210 / 3310 / 8250 /
HP C5170 / C5180 / C5190 / C6150 / C6170 / C6180 / C6190 / C6270 / C6280 / C7180 / C7280 / C8180 / D6160 / D7160 / D7260 / D7360 / D7460.

Content: 6ml



Manufacturer : JET TEC
Factory number : H363LM
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Bright magenta
    • Substitute for
    • HP363
  • Measures
    • filling capacity
    • 6 ml
Datasheet/manual