Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H035131 :: Ink - HP - 3-color - 351XL - refill


JET 101H035131

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Measures
    • filling capacity
    • 21 ml
Color ink refill suitable for
HP DESKJET D4260 / D4360 / D5360 /
HP OFFICEJET J5730 / J5780 / J5785 / J5790 / J6410 / J6415 / J6424 / J6450 / J6480 /
HP PHOTOSMART C4270 / C4272 / C4280 / C4340 / C4380 / C4424 / C4472 / C4480 / C4485 / C4524 / C4580 / C4599 / C5280.

Content: 3x 7ml



Manufacturer : JET TEC
Factory number : H351XL
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP351XL
  • Measures
    • filling capacity
    • 21 ml
Datasheet/manual