Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H034313 :: Ink - HP - 3-color - 343 - refill


JET 101H034313

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP343
  • Measures
    • filling capacity
    • 21 ml
Color ink refill suitable for
HP DESKJET 460c/cb/wbt / 5740 / 5743 / 5745 / 5748 / 5940 / 6520 / 6540/d / 6543 / 6548 / 6620 / 6830v / 6840 / 6843 / 6848 / 6940 / 6980 / 9800/d / D4145 / D4155 / D4160 / D4163 / D4168 /
HP OFFICEJET 100 / 6205 / 6210 / 6215 / 6310 / 6313 / 6315 / 7210 / 7310 / 7410 / H470 / Pro K7100 / K7103 / K7108 /
HP PHOTOSMART 325 / 335 / 375 / 385 / 422 / 425 / 428 / 475 / 2570 / 2575 / 2610 / 2613 / 2710 / 7850 / 8050 / 8150 / 8450/gp / 8750/gp / C3170 / C3180 / C3190 / C4140 / C4150 / C4160 / C4170 / C4173 / C4180 / C4183 / C4190 / C4193 / C4194 / D5060 / D5065 / D5145 / D5155 / D5160 / Pro B8350 /
HP PSC 1507 / 1510/s / 1513/s / 1600 / 1610 / 1613 / 2350 / 2353 / 2355/p.

Content: 3x 7ml



Manufacturer : JET TEC
Factory number : H343
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP343
  • Measures
    • filling capacity
    • 21 ml
Datasheet/manual