Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H034213 :: Ink - HP - 3-color LC - 342 - refill


JET 101H034213

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP342
  • Measures
    • filling capacity
    • 12 ml
Color ink refill suitable for
HP DESKJET 5420 / 5432 / 5440 / 5442 / 5443 / D4145 / D4155 / D4160 / D4163 / D4168 /
HP OFFICEJET 6310 / 6313 / 6315 /
HP PHOTOSMART 2570 / 2575 / 7850 / C3140 / C3150 / C3170 / C3180 / C3190 / C4160 / C4170 / C4173 / C4180 / C4183 / C4190 / C4193 / C4194 /
HP PSC 1507 / 1510/s / 1513/s.

Content: 3x 4ml



Manufacturer : JET TEC
Factory number : H342
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP342
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual