Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H011013 :: Ink - HP - 3-color - 110 - refill


JET 101H011013

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP110
  • Measures
    • filling capacity
    • 12 ml
Color ink refill suitable for
HP PHOTOSMART A310 / A311 / A314 / A316 / A320 / A430 / A432 / A433 / A434 / A436 / A440 / A441 / A444 / A516 / A526 / A532 / A612 / A617 / A618 / A626 / A636 / A717 / A826.

Content: 12ml



Manufacturer : JET TEC
Factory number : H110
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP110
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual