Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H008202 :: Ink - HP - cyan - 82 - refill


JET 101H008202

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • cyan
    • Substitute for
    • HP82
  • Measures
    • filling capacity
    • 69 ml
Cyan ink refill suitable for
HP DESIGNJET 10ps / 120 / 120nr / 20ps / 500 / 500 plus / 500 ps / 500 ps plus / 50 ps / 510 / 510ps / 800 / 800ps / 815mfp / 820mfp / cc800ps.

Content: 69ml



Manufacturer : JET TEC
Factory number : H82C
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • cyan
    • Substitute for
    • HP82
  • Measures
    • filling capacity
    • 69 ml
Datasheet/manual