Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H001103 :: Ink - HP - magenta - 11 - refill


JET 101H001103

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • HP11
  • Measures
    • filling capacity
    • 28 ml
Magenta ink refill suitable for
HP PROFESSIONAL BUSINESS INKJET 1000 / 1100 / 1200 / 2200 / 2230 / 2250 / 2280 / 2300 / 2600 / 2800 /
HP COLOUR PRINTER 1700 /
HP DESIGNJET 10 / 20 / 50 / 70 / 100 / 110 / 120 /
HP OFFICEJET 9110 / 9120 / 9130
HP OFFICEJET Pro K850.

Content: 28ml



Manufacturer : JET TEC
Factory number : H11M
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • HP11
  • Measures
    • filling capacity
    • 28 ml
Datasheet/manual