Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H001003 :: Ink - HP - magenta - 10 - refill


JET 101H001003

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP10
  • Measures
    • filling capacity
    • 28 ml
Magenta ink refill suitable for
HP PROFESSIONAL COLOUR PRINTER 2000 / 2500 /
HP DESIGNJET COLORPRO CAD/GA.

Content: 28ml



Manufacturer : JET TEC
Factory number : H10M
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • HP10
  • Measures
    • filling capacity
    • 28 ml
Datasheet/manual