Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H001001 :: Ink - HP - black - 10XL - refill


JET 101H001001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP10
  • Measures
    • filling capacity
    • 69 ml
Black ink refill suitable for
HP COLOUR PRINTER 1700 /
HP PROFESSIONAL COLOUR PRINTER 2000 / 2500 /
HP BUSINESS INKJET 1000 / 1100 / 1200 / 2200 / 2230 / 2250 / 2280 / 2300 / 2600 / 2800 / 3000 /
HP DESIGNJET COLORPRO cad/ga / 70 / 100 / 110 / 500 / 800 / 815 / 820 /
HP OFFICEJET 9110 / 9120 / 9130 /
HP OFFICEJET Pro K850.

Content: 69ml



Manufacturer : JET TEC
Factory number : H10BXL
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • HP10
  • Measures
    • filling capacity
    • 69 ml
Datasheet/manual