Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T6642 :: Cyan ink bottle for EcoTank


TINTE T6642

  • Product Description
  • Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • Ink Bottle
    • Manufactorer number
    • T6642
  • Measures
    • filling capacity
    • 70 ml
  • Implementation
    • Pages
    • Up to 6500
Cyan - ink refill for:
EPSON EcoTank L355 / EcoTank L555 / EcoTank ET-2500 / EcoTank ET-2550 / EcoTank ET-4500 / EcoTank ET-4550 / EcoTank ET-14000.



Manufacturer : EPSON
Factory number : C13T664240
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • Ink Bottle
    • Manufactorer number
    • T6642
  • Measures
    • filling capacity
    • 70 ml
  • Implementation
    • Pages
    • Up to 6500
Datasheet/manual