Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T3343 :: Ink - Epson - magenta - 33 - original


Singlepack Magenta 33 Claria Premium Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Claria Premium Ink - Orange 33
    • Manufactorer number
    • T3343
  • Measures
    • filling capacity
    • 4.5 ml
  • Implementation
    • Pages
    • Up to 300
Original ink magenta suitable for
Epson Expression Premium XP-530 / XP-635 / XP-630 / XP 830.



Manufacturer : EPSON
Factory number : C13T33434012
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Claria Premium Ink - Orange 33
    • Manufactorer number
    • T3343
  • Measures
    • filling capacity
    • 4.5 ml
  • Implementation
    • Pages
    • Up to 300
Datasheet/manual