Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2986 :: 4-Color: Epson Expression Home


Multipack 4-colours 29 Claria Home Ink

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • Clara Home Ink - strawberry
    • Manufactorer number
    • T2986
  • Measures
    • filling capacity
    • 5.3 / 3.2 / 3.2 / 3.2 ml
  • Implementation
    • Pages
    • Up to 175
  • Packaging
    • Packaging
    • Multipack
Orginal Multipack-ink suitable for
EPSON Expression Home XP-235 / XP-332 / XP-335 / XP-432 / XP-435.

Content: 1 x 5,3 ml Black, 1 x 3,2 ml Cyan, 1 x 3,2 ml Yellow, 1 x 3,2 ml Magenta
for up to 180 pages



Manufacturer : EPSON
Factory number : C13T29864010
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • Clara Home Ink - strawberry
    • Manufactorer number
    • T2986
  • Measures
    • filling capacity
    • 5.3 / 3.2 / 3.2 / 3.2 ml
  • Implementation
    • Pages
    • Up to 175
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual