Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2715 :: Multi-pack XL: WorkForce WF-3620WF...


TINTE T2715

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Alarm 27XL
    • Manufactorer number
    • T2715
  • Measures
    • filling capacity
    • 10.4 / 10.4 / 10.4 ml
  • Implementation
    • Pages
    • Up to 1100
  • Packaging
    • Packaging
    • Multipack

Original multi-pack ink suitable for
EPSON WorkForce WF-3620DWF/WF-3640DTWF/WF-7110DTW/WF-7610DWF/WF-7620DTWF.

• 3 x 10.4 ml
• Approx. 1100 pages



Manufacturer : EPSON
Factory number : C13T27154010
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Alarm 27XL
    • Manufactorer number
    • T2715
  • Measures
    • filling capacity
    • 10.4 / 10.4 / 10.4 ml
  • Implementation
    • Pages
    • Up to 1100
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual