Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2704 :: Yellow: WorkForce WF-3620WF...


TINTE T2704

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2704
  • Measures
    • filling capacity
    • 3.6 ml
  • Implementation
    • Pages
    • Up to 300

Original yellow ink suitable for
EPSON WorkForce WF-3620DWF/WF-3640DTWF/WF-7110DTW/WF-7610DWF/WF-7620DTWF.

• 3.6 ml
For approx. 300 pages



Manufacturer : EPSON
Factory number : C13T27044012
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • DURABrite Ultra Ink - Alarm 27
    • Manufactorer number
    • T2704
  • Measures
    • filling capacity
    • 3.6 ml
  • Implementation
    • Pages
    • Up to 300
Datasheet/manual