Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2601 :: Black: Expression Premium XP-600


TINTE T2601

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Premium Ink - Polar Bear 26
    • Manufactorer number
    • T2601
  • Measures
    • filling capacity
    • 6.2 ml
  • Implementation
    • Pages
    • Up to 220

Original black ink suitable for
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

Capacity: 6.2 ml

Up to 220 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T26014012
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Premium Ink - Polar Bear 26
    • Manufactorer number
    • T2601
  • Measures
    • filling capacity
    • 6.2 ml
  • Implementation
    • Pages
    • Up to 220
Datasheet/manual